LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Adafruit Industries 2437 product image
Images for reference only

Adafruit Industries 2437RoHS

Manufacturer
MPN
2437
LCSC Part #
C21624174
Packaging
-
Customer #
Key Attributes
3000K Warm White LED Indication - Discrete RoHS
Datasheetpdf iconAdafruit Industries 2437
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 207.265$ 207.27
200+$ 82.7003$ 16540.06
500+$ 79.937$ 39968.50
1,000+$ 78.5711$ 78571.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerAdafruit Industries
Packaging-
Forward Current-
Operating Temperature-
Voltage - Forward(Vf)-
Wavelength - Dominant-
Diode Configuration-
Luminous Intensity-
Installation method-
Color Temperature3000K
Peak Wavelength-
Lens Color-
Viewing Angle-
Illumination ColorWarm White
Power(Watts)-
Lamp Holder Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece