Nichicon PCR1E221MCL6GS
| Manufacturer | |
| MPN | PCR1E221MCL6GS |
| LCSC Part # | C2162388 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | 220uF 25V 20mΩ@100kHz ±20% SMD,D8xL10mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon PCR1E221MCL6GS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9021 | $ 1.90 |
| 200+ | $ 0.7372 | $ 147.44 |
| 500+ | $ 0.711 | $ 355.50 |
| 1,000+ | $ 0.6987 | $ 698.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10mm | |
| Polarity type | Polarized | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D8xL10mm | |
| Lifetime | 4000hrs@125℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 10mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HT1E227M0810PC | Honor Elec | Similar | Through Hole,D8xL10.5mm | 690 | $ 0.226 | ||
| SPZ1EM221F11O00RAXXX | AISHI | Similar | Through Hole,D8xL11mm | 11,020 | $ 0.1927 | ||
| CT1V227M0812 | ChengTao | Similar | Through Hole,D8xL12mm | 510 | $0.1693 $0.2116 | ||
| TD1E227M0808 | ChengTao | Similar | Through Hole,D8xL8mm | 385 | $0.1112 $0.139 | ||
| 250ARHA221M08A2 | APAQ | Similar | Through Hole,D8xL11.5mm | 205 | $ 0.1759 |
5 more alternative parts.View all substitutes

