LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 200351 product image
Images for reference only

Di-Soric Gmbh & Co KG 200351RoHS

Manufacturer
MPN
200351
LCSC Part #
C21623506
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial RoHS
Datasheetpdf iconDi-Soric Gmbh & Co KG 200351
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 114.7629$ 114.76
200+$ 45.7918$ 9158.36
500+$ 44.2614$ 22130.70
1,000+$ 43.5046$ 43504.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
working temperature-25℃~+70℃
Output_ typePNP-NC
FeaturesShort-Circuit Protection;Pulse suppression

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • High-flex cable
  • Integrated variable device
  • Short-circuit protection
  • Start pulse suppression
  • LED