NCC HHXC250ARA221MHA0G
| Manufacturer | |
| Mfr. Part # | HHXC250ARA221MHA0G |
| LCSC Part # | C2162345 |
| Package | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM HYBRID 220uF ±20% 25V SMD |
| Description | 25V 220uF ±20% 27mΩ 1.6A@100kHz SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Package | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,562 
1,562
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.462 | $ 0.46 |
10+ | $ 0.3646 | $ 3.65 |
30+ | $ 0.3229 | $ 9.69 |
100+ | $ 0.2719 | $ 27.19 |
500+ | $ 0.2395 | $ 119.75 |
1,000+ | $ 0.2256 | $ 225.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$