NCC HHXC630ARA220MF80G
| Manufacturer | |
| Mfr. Part # | HHXC630ARA220MF80G |
| LCSC Part # | C2162325 |
| Package | SMD,D6.3xL8mm |
| Customer # | |
| Description | 63V 22uF ±20% 80mΩ 1.5A@100kHz SMD,D6.3xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NCC | |
| Package | SMD,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
620 
620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3088 | $ 1.54 |
50+ | $ 0.2452 | $ 12.26 |
150+ | $ 0.2179 | $ 32.69 |
900+ | $ 0.1838 | $ 165.42 |
2,700+ | $ 0.1687 | $ 455.49 |
5,400+ | $ 0.1596 | $ 861.84 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$