Sunltech SLH0704S2R2MTT
| Manufacturer | |
| Mfr. Part # | SLH0704S2R2MTT |
| LCSC Part # | C216193 |
| Package | SMD,7.3x7.3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 6.2A 29mΩ SMD |
| Description | 6.2A 2.2uH 29mΩ Magnetic Shielded Inductor ±20% SMD,7.3x7.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Package | SMD,7.3x7.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
830 
830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1394 | $ 0.70 |
50+ | $ 0.1172 | $ 5.86 |
150+ | $ 0.1077 | $ 16.16 |
1,000+ | $ 0.0902 | $ 90.20 |
2,000+ | $ 0.0839 | $ 167.80 |
5,000+ | $ 0.0801 | $ 400.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$