Nichicon RSA0E561MCN1GS
| Manufacturer | |
| MPN | RSA0E561MCN1GS |
| LCSC Part # | C2161720 |
| Packaging | SMD,D6.3xL6mm |
| Customer # | |
| Key Attributes | 560uF 2.5V 13mΩ 360mA@120Hz ±20% SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | Nichicon RSA0E561MCN1GS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 360mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 360mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.185 | $ 0.19 |
| 200+ | $ 0.0716 | $ 14.32 |
| 500+ | $ 0.0691 | $ 34.55 |
| 1,000+ | $ 0.0679 | $ 67.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized | |
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 360mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 6mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 13mΩ | |
| Ripple Current | 360mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSB0E561MCN1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.3114 | ||
| RS60E561MCN1JT | Nichicon | Through Hole,D6.3xL6mm | 0 | $ 0.3557 | ||
| RSS0E561MCN1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.1958 | ||
| PCG0E561MCL1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.4639 | ||
| RS60E561MCN1 | Nichicon | Through Hole,D6.3xL6mm | 0 | $ 0.4379 | ||
| APXE2R5ARA561MF80G | NCC | SMD,D6.3xL7.7mm | 0 | $ 0.3736 | ||
| PCJ0E561MCL4GS | Nichicon | SMD,D6.3xL8mm | 0 | $ 0.9258 | ||
| MAL218097255E3 | VISHAY | SMD,D6.3xL6.6mm | 0 | $ 0.6929 | ||
| 2R5AREA561M0606 | APAQ | Through Hole,D6.3xL6mm | 0 | $ 0.1713 | ||
| 2R5AR5K561M0606C | APAQ | Through Hole,D6.3xL6mm | 0 | $ 0.117 |

