PANASONIC EEF-SS0E181R
| Manufacturer | |
| Mfr. Part # | EEF-SS0E181R |
| LCSC Part # | C2161681 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 180uF ±20% 2.5V SMD |
| Description | 2.5V 180uF Polymer ±20% SMD,7.3x4.3mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5859 $ 1.0085 | $ 1.01 |
10+ | $ 2.5241 $ 0.9844 | $ 9.84 |
30+ | $ 2.4834 $ 0.9686 | $ 29.06 |
100+ | $ 2.4411 $ 0.9521 | $ 95.21 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$