LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC 16SVPG270MX product image
  • 16SVPG270MX thumbnail 1
  • 16SVPG270MX thumbnail 2
  • 16SVPG270MX thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PANASONIC 16SVPG270MXRoHS

Manufacturer
MPN
16SVPG270MX
LCSC Part #
C2161621
Packaging
SMD,D6.3xL8mm
Customer #
Key Attributes
CAP ALUM POLY 270uF ±20% 16V SMD
Datasheetpdf iconPANASONIC 16SVPG270MX
In-Stock: 1,117
1,117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0708$ 1.07
10+$ 0.8921$ 8.92
30+$ 0.8043$ 24.13
100+$ 0.715$ 71.50
500+$ 0.5899$ 294.95
900+$ 0.5622$ 505.98
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerPANASONIC
PackagingSMD,D6.3xL8mm
Lifetime5000hrs@105℃
Capacitance270uF
Height - Seated (Max)8mm
Voltage Rating16V
Operating Temperature-55℃~+105℃
Diameter6.3mm
Equivalent Series Resistance(ESR)10mΩ
Ripple Current254mA@120Hz
Pin Spacing-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece