VISHAY MAL218297001E3
| Manufacturer | |
| MPN | MAL218297001E3 |
| LCSC Part # | C2161619 |
| Packaging | SMD,D5xL5mm |
| Customer # | |
| Key Attributes | 22uF 35V 900mA@100kHz 100mΩ@100kHz ±20% SMD,D5xL5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | VISHAY MAL218297001E3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL5mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | 900mA@100kHz | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL5mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | 900mA@100kHz | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6552 | $ 1.66 |
| 10+ | $ 1.3865 | $ 13.87 |
| 30+ | $ 1.2373 | $ 37.12 |
| 100+ | $ 1.0718 | $ 107.18 |
| 500+ | $ 0.9964 | $ 498.20 |
| 1,000+ | $ 0.9637 | $ 963.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL5mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V | |
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | 900mA@100kHz | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,D5xL5mm | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Height - Seated (Max) | 5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Mounting Type | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | 900mA@100kHz | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HBW220M1VTT-0506K | Lelon | SMD,D5xL5.8mm | 6,685 | $ 0.2122 | ||
| HZA226M035C12T-F | Cornell Dubilier Electronics | SMD,D5xL6.1mm | 0 | $ 0.9891 | ||
| EEHZA1V220R | PANASONIC | SMD,D5xL6.1mm | 0 | $ 0.4715 | ||
| HHXD350ARA220ME61G | NCC | SMD,D5xL6.1mm | 0 | $ 0.1205 | ||
| HHXC350ARA220ME61G | NCC | SMD,D5xL6.1mm | 0 | $ 0.1581 | ||
| EEHZC1V220R | PANASONIC | SMD,D5xL5.8mm | 0 | $ 1.0094 | ||
| VGYB0581V220MVCG | Ymin | SMD,D5xL5.8mm | 0 | $ 0.3055 | ||
| MAL218397001E3 | VISHAY | SMD,D6.3xL6.1mm | 0 | $ 0.5709 |

