BOURNS SRP2010TMA-2R2M
| Manufacturer | |
| Mfr. Part # | SRP2010TMA-2R2M |
| LCSC Part # | C21615195 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH |
| Description | 2.2uH 2.65A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1883 | $ 0.94 |
50+ | $ 0.1843 | $ 9.22 |
150+ | $ 0.1816 | $ 27.24 |
500+ | $ 0.179 | $ 89.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$