KEMET T540B107M003AH8510
| Manufacturer | |
| MPN | T540B107M003AH8510 |
| LCSC Part # | C2161296 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 100uF ±20% 3V Tantalum Capacitors 1411 |
| Datasheet | KEMET T540B107M003AH8510 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4271 | $ 5.43 |
| 200+ | $ 2.1008 | $ 420.16 |
| 500+ | $ 2.0263 | $ 1013.15 |
| 1,000+ | $ 1.9898 | $ 1989.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 100uF | |
| Current - Leakage | - | |
| Voltage Rating | 3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 100uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T540B107M003DH86107610 | KEMET | 1411 | 0 | $ 10.7333 | ||
| T540B107M003BH8610WAFL | KEMET | 1411 | 0 | $ 10.6369 | ||
| T540B107M003BH87107610 | KEMET | 1411 | 0 | $ 10.8815 | ||
| T540B107M003DH8610WAFL | KEMET | 1411 | 0 | $ 12.0004 | ||
| T540B107M003AH8610WAFL | KEMET | 1411 | 0 | $ 10.0439 | ||
| T540B107M003BH8710WAFL | KEMET | 1411 | 0 | $ 12.151 | ||
| T540B107M003CH8610WAFL | KEMET | 1411 | 0 | $ 11.2901 | ||
| T540B107M003DH87107610 | KEMET | 1411 | 0 | $ 12.2259 | ||
| T540B107M003DH8510WAFL | KEMET | 1411 | 0 | $ 10.4863 | ||
| T540B107M003DH85107610 | KEMET | 1411 | 0 | $ 9.2408 | ||
| T540B107M003AH8510WAFL | KEMET | 1411 | 0 | $ 8.4648 | ||
| T540B107M003CH87107610 | KEMET | 1411 | 0 | $ 11.5236 | ||
| T540B107M003BH85107610 | KEMET | 1411 | 0 | $ 7.8964 | ||
| T540B107M003AH85107610 | KEMET | 1411 | 0 | $ 7.4643 | ||
| T540B107M003BH86107610 | KEMET | 1411 | 0 | $ 9.389 | ||
| T540B107M003CH85107610 | KEMET | 1411 | 0 | $ 8.5385 | ||
| T525B107M003ATE080 | KEMET | 1411 | 0 | $ 0.3225 | ||
| T540B107M003BH87107280 | KEMET | 1411 | 0 | $ 7.7498 | ||
| T540B107M003DH8710 | KEMET | 1411 | 0 | $ 8.8881 | ||
| T540B107M003DH87107280 | KEMET | 1411 | 0 | $ 8.7074 |

