LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55Z477M2R5C0025 product image
Images for reference only

VISHAY T55Z477M2R5C0025RoHS

Manufacturer
MPN
T55Z477M2R5C0025
LCSC Part #
C2161017
Packaging
2917
Customer #
Key Attributes
470uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY T55Z477M2R5C0025
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8598$ 0.86
200+$ 0.3335$ 66.70
500+$ 0.3211$ 160.55
800+$ 0.3165$ 253.20
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance470uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)25mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece