KEMET T541X337K016AH8710
| Manufacturer | |
| MPN | T541X337K016AH8710 |
| LCSC Part # | C2160868 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 330uF ±10% 16V Tantalum Capacitors 2917 |
| Datasheet | KEMET T541X337K016AH8710 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0964 | $ 13.10 |
| 200+ | $ 5.0693 | $ 1013.86 |
| 500+ | $ 4.891 | $ 2445.50 |
| 1,000+ | $ 4.8027 | $ 4802.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50mΩ@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T541X337K016AT8510 | KEMET | 2917 | 0 | $ 11.3307 | ||
| T541X337K016AH8610 | KEMET | 2917 | 0 | $ 11.971 | ||
| T541X337K016AT8710 | KEMET | 2917 | 0 | $ 13.4511 | ||
| T541X337K016DH8710 | KEMET | 2917 | 0 | $ 16.3163 | ||
| T541X337K016DT8710 | KEMET | 2917 | 0 | $ 16.9643 | ||
| T541X337K016CT8710 | KEMET | 2917 | 0 | $ 15.7225 | ||
| T541X337K016CH8710 | KEMET | 2917 | 0 | $ 15.135 | ||
| T541X337K016BH8610 | KEMET | 2917 | 0 | $ 12.9383 | ||
| T541X337K016CH8510 | KEMET | 2917 | 0 | $ 12.8825 | ||
| T541X337K016DH8510 | KEMET | 2917 | 0 | $ 14.0653 | ||
| T541X337K016CH8610 | KEMET | 2917 | 0 | $ 14.008 | ||
| T541X337K016AT8610 | KEMET | 2917 | 0 | $ 12.335 | ||
| T541X337K016BT8710 | KEMET | 2917 | 0 | $ 14.5986 | ||
| T541X337K016DT8510 | KEMET | 2917 | 0 | $ 14.7118 | ||
| T541X337K016BT8510 | KEMET | 2917 | 0 | $ 12.3477 | ||
| T541X337K016BT8610 | KEMET | 2917 | 0 | $ 13.4731 | ||
| T541X337K016DH8610 | KEMET | 2917 | 0 | $ 19.2849 | ||
| T541X337K016CT8610 | KEMET | 2917 | 0 | $ 18.533 | ||
| T541X337K016BH8510 | KEMET | 2917 | 0 | $ 15.1318 | ||
| T541X337K016CT8510 | KEMET | 2917 | 0 | $ 17.1046 |

