KEMET T541X337M016BH8720
| Manufacturer | |
| MPN | T541X337M016BH8720 |
| LCSC Part # | C2160844 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 330uF ±20% 16V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.2313 | $ 13.23 |
| 200+ | $ 5.1205 | $ 1024.10 |
| 500+ | $ 4.9406 | $ 2470.30 |
| 1,000+ | $ 4.8523 | $ 4852.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 330uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T541X337M016BH6720 | KEMET | 2917 | 0 | $ 11.428 | ||
| T541X337M016BT8520 | KEMET | 2917 | 0 | $ 11.4718 | ||
| T541X337M016AH8620 | KEMET | 2917 | 0 | $ 11.261 | ||
| T541X337M016AH8520 | KEMET | 2917 | 0 | $ 10.3696 | ||
| T541X337M016AT8620 | KEMET | 2917 | 0 | $ 11.7121 | ||
| T541X337M016BH8520 | KEMET | 2917 | 0 | $ 11.2331 | ||
| T541X337M016DT8520 | KEMET | 2917 | 0 | $ 13.5289 | ||
| T541X337M016CT8620 | KEMET | 2917 | 0 | $ 13.5801 | ||
| T541X337M016BT8720 | KEMET | 2917 | 0 | $ 13.7243 | ||
| T541X337M016DT8720 | KEMET | 2917 | 0 | $ 15.7814 | ||
| T541X337M016DH8720 | KEMET | 2917 | 0 | $ 15.1908 | ||
| T541X337M016DH8520 | KEMET | 2917 | 0 | $ 12.9383 | ||
| T541X337M016BT8620 | KEMET | 2917 | 0 | $ 12.5988 | ||
| T541X337M016CH8520 | KEMET | 2917 | 0 | $ 11.9136 | ||
| T541X337M016DH8620 | KEMET | 2917 | 0 | $ 14.0653 | ||
| T541X337M016CH8720 | KEMET | 2917 | 0 | $ 14.1661 | ||
| T541X337M016DT8620 | KEMET | 2917 | 0 | $ 14.656 | ||
| T541X337M016CT8720 | KEMET | 2917 | 0 | $ 14.7056 | ||
| T541X337M016AH8720 | KEMET | 2917 | 0 | $ 12.6679 | ||
| T54EE337M016ESA025 | VISHAY | 2917 | 0 | $ 4.7838 |

