DIYI Elec Tech FR107G
| Manufacturer |
DIYI Elec Tech
Asian Brands |
| Mfr. Part # | FR107G |
| LCSC Part # | C215980 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | Diode 1kV 1A DO-41 |
| Description | 500ns 1kV 1.3V@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0172 | $ 0.86 |
500+ | $ 0.0134 | $ 6.70 |
1,500+ | $ 0.0113 | $ 16.95 |
5,000+ | $ 0.01 | $ 50.00 |
25,000+ | $ 0.0089 | $ 222.50 |
50,000+ | $ 0.0083 | $ 415.00 |
Standard Packaging 5000/Full
Box | ||