LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T55A106M010C0500 product image
  • T55A106M010C0500 thumbnail 1
  • T55A106M010C0500 thumbnail 2
  • T55A106M010C0500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY T55A106M010C0500RoHS

Manufacturer
MPN
T55A106M010C0500
LCSC Part #
C2158881
Packaging
CASE-A-3216-18(mm)
Customer #
Key Attributes
CAP TANT 10uF ±20% 10V 1206
Datasheetpdf iconVISHAY T55A106M010C0500
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4308$ 0.43
10+$ 0.4212$ 4.21
30+$ 0.4149$ 12.45
100+$ 0.4085$ 40.85
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerVISHAY
PackagingCASE-A-3216-18(mm)
Capacitance10uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)500mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece