VISHAY T55B227M2R5C0030
| Manufacturer | |
| MPN | T55B227M2R5C0030 |
| LCSC Part # | C2158670 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 220uF ±20% 2.5V Tantalum Capacitors 1411 |
| Datasheet | VISHAY T55B227M2R5C0030 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2363 | $ 0.24 |
| 200+ | $ 0.0915 | $ 18.30 |
| 500+ | $ 0.0883 | $ 44.15 |
| 1,000+ | $ 0.0867 | $ 86.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 220uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1411 | |
| Capacitance | 220uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T598B227M2R5ATE025 | KEMET | 1411 | 1,897 | $ 1.0654 | ||
| T520B227M2R5ATE015 | KEMET | 1411 | 20 | $ 1.0757 | ||
| T520B227M2R5ATE030 | KEMET | 1411 | 0 | $ 0.4683 | ||
| ETPS220MUD | PANASONIC | 1411 | 0 | $ 0.3827 | ||
| 2R5TPG220MUG | PANASONIC | 1411 | 0 | $ 0.4196 | ||
| 4TPS220MUD | PANASONIC | 1411 | 0 | $ 0.3662 | ||
| 2R5TPE220MAPB | PANASONIC | 1411 | 0 | $ 1.4478 | ||
| T520B227M2R5ATE021 | KEMET | 1411 | 0 | $ 0.2926 | ||
| T543B227K2R5AHW025D100 | KEMET | 1411 | 0 | $ 3.7842 | ||
| T520T227M2R5ATE070 | KEMET | 1411 | 0 | $ 0.531 |

