LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X9035C2TE3 product image
  • 293D225X9035C2TE3 thumbnail 1
  • 293D225X9035C2TE3 thumbnail 2
  • 293D225X9035C2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D225X9035C2TE3RoHS

Manufacturer
MPN
293D225X9035C2TE3
LCSC Part #
C215855
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 2.2uF ±10% 35V CASE-C-6032
Datasheetpdf iconVISHAY 293D225X9035C2TE3
In-Stock: 355
355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3088$ 1.54
50+$ 0.2515$ 12.58
150+$ 0.2269$ 34.04
500+$ 0.1962$ 98.10
2,500+$ 0.1826$ 456.50
5,000+$ 0.1744$ 872.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-C-6032-28(mm)
Capacitance2.2uF
Voltage Rating35V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece