LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC 2R5TAE220M9 product image
  • 2R5TAE220M9 thumbnail 1
  • 2R5TAE220M9 thumbnail 2
  • 2R5TAE220M9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC 2R5TAE220M9RoHS

Manufacturer
MPN
2R5TAE220M9
LCSC Part #
C2158061
Packaging
2917
Customer #
Key Attributes
CAP TANT 220uF ±20% 2.5V 2917
Datasheetpdf iconPANASONIC 2R5TAE220M9
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7024$ 2.70
10+$ 2.2888$ 22.89
30+$ 2.0313$ 60.94
100+$ 1.7657$ 176.57
500+$ 1.645$ 822.50
1,000+$ 1.5935$ 1593.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerPANASONIC
Packaging2917
Capacitance220uF
Current - Leakage-
Voltage Rating2.5V
Ripple Current3.9A@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)9mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece