LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP63301WU-7 product image
  • AP63301WU-7 thumbnail 1
  • AP63301WU-7 thumbnail 2
  • AP63301WU-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP63301WU-7RoHS

Manufacturer
MPN
AP63301WU-7
LCSC Part #
C2158003
Packaging
TSOT-23-6
Customer #
Key Attributes
3.8V to 32V Input, 3A Low IQ Synchronous Buck Converter with Enhanced EMI Reduction
Datasheetpdf iconDIODES AP63301WU-7
In-Stock: 3,302
3,302 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6303$ 0.63
10+$ 0.5114$ 5.11
30+$ 0.4593$ 13.78
100+$ 0.3958$ 39.58
500+$ 0.3518$ 175.90
1,000+$ 0.3355$ 335.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerDIODES
PackagingTSOT-23-6
Operating Temperature-40℃~+125℃
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode;EMI optimization (spread spectrum)
Output TypeAdjustable
TopologyBuck
Operating Voltage3.8V~32V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage800mV~31V
Quiescent Current22uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP63300/AP63301 is a 3A, synchronous buck converter with a wide input voltage range of 3.8V to 32V. The device fully integrates a 75mΩ high-side power MOSFET and a 40mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP63300/AP63301 device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The AP63300/AP63301 design is optimized for Electromagnetic Interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. AP63300 also features Frequency Spread Spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. The device is available in a TSOT26 package.

Features

AI Translation
  • VIN 3.8V to 32V
  • 3A Continuous Output Current
  • 0.8V ± 1% Reference Voltage
  • 22μA Low Quiescent Current (Pulse Frequency Modulation)
  • 500kHz Switching Frequency Supports Pulse Frequency Modulation (PFM)
  • AP63300: Up to 88% Efficiency at 5mA Light Load Pulse Width Modulation (PWM) Regardless of Output Load
  • AP63301
  • Proprietary Gate Driver Design for Best EMI Reduction
  • Frequency Spread Spectrum (FSS) to Reduce EMI
  • AP63300
  • Low-Dropout (LDO) Mode
  • Precision Enable Threshold to Adjust UVLO Protection Circuitry
  • Undervoltage Lockout (UVLO)
  • Output Overvoltage Protection (OVP)
  • Cycle-by-Cycle Peak Current Limit
  • Thermal Shutdown
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • 5V, 12V, and 24V Distributed Power Bus Supplies
  • Flat Screen TV Sets and Monitors
  • Power Tools and Laser Printers
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Home Audio
  • Network Systems
  • Gaming Consoles
  • Consumer Electronics
  • General Purpose Point of Load