SILICON LABS SI53254A-D01AMR
| Produttore | |
| Cod. Prod. | SI53254A-D01AMR |
| Cod. LCSC | C2157927 |
| Imballo | QFN-32-EP(5x5) |
| Numero Cliente | |
| Attr. chiave | 1.8V~3.3V 100MHz 4 QFN-32-EP(5x5) Clock Buffers, Drivers |
| Scheda Tecnica | SILICON LABS SI53254A-D01AMR |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | SILICON LABS | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Internal termination and bias network;Spread spectrum;Output enable/shutdown;Clock monitoring and failure detection | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 100MHz | |
| Number of outputs | 4 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | SILICON LABS | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Features | Internal termination and bias network;Spread spectrum;Output enable/shutdown;Clock monitoring and failure detection | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 100MHz | |
| Number of outputs | 4 |
Descrizione
The Si53258/54 are the industry's highest performance and lowest power automotive grade PCI Express fanout buffers for PCIe Gen1/2/3/4/5 common clock and/or SRIS applications. The Si53258 and Si53254 source eight and four 100 MHz PCIe differential clock outputs, respectively. All clock outputs are compliant to PCIe Gen1/2/3/4/5 common clock and separate reference clock architecture specifications. Hardware control pins are available for enabling and disabling the outputs, as well as input selection for devices that include dual-input functionality.
Caratteristiche
- 8/4-outputs with internal termination
- PCIe Gen 1/2/3/4/5 compliant
- Automotive grade 2: –40 to +105 ℃
- Internal 100 Ω or 85 Ω line matching
- Excellent additive jitter performance
- 0.05 ps RMS (Gen3/4)
- 0.025 ps RMS (Gen5)
- Spread spectrum tolerant to pass through a spread input clock for EMI reduction
- Individual hardware control pins for Output Enable
- Optional dual input capability with MUX
- 1.8–3.3 V power supply
- Pb-free, RoHS-6 compliant
- Loss of Signal (LOS) output pin
Applicazioni
- Infotainment
- Radar Sensors
- ADAS ECU
- LiDar Sensors
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | SILICON LABS | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Features | Internal termination and bias network;Spread spectrum;Output enable/shutdown;Clock monitoring and failure detection | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 100MHz | |
| Number of outputs | 4 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | SILICON LABS | |
| Imballo | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Features | Internal termination and bias network;Spread spectrum;Output enable/shutdown;Clock monitoring and failure detection | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 100MHz | |
| Number of outputs | 4 |
Descrizione
The Si53258/54 are the industry's highest performance and lowest power automotive grade PCI Express fanout buffers for PCIe Gen1/2/3/4/5 common clock and/or SRIS applications. The Si53258 and Si53254 source eight and four 100 MHz PCIe differential clock outputs, respectively. All clock outputs are compliant to PCIe Gen1/2/3/4/5 common clock and separate reference clock architecture specifications. Hardware control pins are available for enabling and disabling the outputs, as well as input selection for devices that include dual-input functionality.
Caratteristiche
- 8/4-outputs with internal termination
- PCIe Gen 1/2/3/4/5 compliant
- Automotive grade 2: –40 to +105 ℃
- Internal 100 Ω or 85 Ω line matching
- Excellent additive jitter performance
- 0.05 ps RMS (Gen3/4)
- 0.025 ps RMS (Gen5)
- Spread spectrum tolerant to pass through a spread input clock for EMI reduction
- Individual hardware control pins for Output Enable
- Optional dual input capability with MUX
- 1.8–3.3 V power supply
- Pb-free, RoHS-6 compliant
- Loss of Signal (LOS) output pin
Applicazioni
- Infotainment
- Radar Sensors
- ADAS ECU
- LiDar Sensors
C2157927 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

