DIODES AL8863SP-13
| Manufacturer | |
| MPN | AL8863SP-13 |
| LCSC Part # | C2157845 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 60V BUCK LED CONTROLLER WITH FAULT FLAG |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Packaging | ESOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Topology | Buck | |
| Type | DC-DC | |
| Output Current | 5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~60V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AL8863 is a step-down DC/DC controller designed to drive LEDs with high output current. The device operates with an input voltage range from 4.5V to 60V. The series connection of LEDs provides the same LED current, enabling uniform brightness and eliminating the need for ballast resistors. The switching frequency of the AL8863 ranges from 50kHz to 1MHz. The wide operating frequency range allows for more flexible component selection, and operating at frequencies up to 1MHz enables the use of smaller external components, thereby minimizing the PCB size and the driver board. The output current of the AL8863 is set by an external resistor connected between the VIN and CSN input pins. Dimming is achieved by applying a PWM signal to the DIM input pin. The start-up time can be adjusted using an external capacitor connected between the DIM pin and ground. The AL8863 is available in a thermally enhanced SO-8EP package.
Applications
- Commercial and industrial lighting
- Architectural lighting
- External LED drivers and smart lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5801 | $ 0.58 |
| 10+ | $ 0.4761 | $ 4.76 |
| 30+ | $ 0.4225 | $ 12.68 |
| 100+ | $ 0.3705 | $ 37.05 |
| 500+ | $ 0.3315 | $ 165.75 |
| 1,000+ | $ 0.3153 | $ 315.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | DIODES | |
| Packaging | ESOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | - | |
| Topology | Buck | |
| Type | DC-DC | |
| Output Current | 5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~60V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AL8863 is a step-down DC/DC controller designed to drive LEDs with high output current. The device operates with an input voltage range from 4.5V to 60V. The series connection of LEDs provides the same LED current, enabling uniform brightness and eliminating the need for ballast resistors. The switching frequency of the AL8863 ranges from 50kHz to 1MHz. The wide operating frequency range allows for more flexible component selection, and operating at frequencies up to 1MHz enables the use of smaller external components, thereby minimizing the PCB size and the driver board. The output current of the AL8863 is set by an external resistor connected between the VIN and CSN input pins. Dimming is achieved by applying a PWM signal to the DIM input pin. The start-up time can be adjusted using an external capacitor connected between the DIM pin and ground. The AL8863 is available in a thermally enhanced SO-8EP package.
Applications
- Commercial and industrial lighting
- Architectural lighting
- External LED drivers and smart lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



