LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLVH431BQDBVRQ1 product image
  • TLVH431BQDBVRQ1 thumbnail 1
  • TLVH431BQDBVRQ1 thumbnail 2
  • TLVH431BQDBVRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLVH431BQDBVRQ1RoHS

Manufacturer
MPN
TLVH431BQDBVRQ1
LCSC Part #
C2157771
Packaging
SOT-23-5
Customer #
Key Attributes
1.24V~18V ±0.5% 70mA Adjustable SOT-23-5 Voltage Reference RoHS
Datasheetpdf iconTI TLVH431BQDBVRQ1
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0758$ 2.08
10+$ 1.8287$ 18.29
30+$ 1.6532$ 49.60
100+$ 1.4939$ 149.39
500+$ 1.4207$ 710.35
1,000+$ 1.3898$ 1389.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.24V~18V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current70mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLVH431 devices are low-voltage 3-terminal adjustable voltage references, with thermal stability specified over the automotive temperature range. Output voltage can be set to any value between V_REF (1.24 V) and 18 V with two external resistors. These devices operate from a lower voltage (1.24 V) than the widely used TL431 and TL1431 shunt-regulator references. When used with an optocoupler, the TLVH431 devices are ideal voltage reference in isolated feedback circuits for 3-V to 3.3-V switching-mode power supplies. They have a typical output impedance of 0.25 Ω. Active output circuitry provides a very sharp turn-on characteristic, making the TLVH431 an excellent replacement for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Qualified for Automotive Applications
  • Low-Voltage Operation: Down to 1.24 V
  • Reference Voltage Tolerances at 25°C
    • 0.5% for B Grade, 1% for A Grade
  • Adjustable Output Voltage, V₀ = V_REF to 18 V
  • Wide Operating Cathode Current Range: 100 μA to 70 mA
  • 0.25-Ω Typical Output Impedance
  • -40°C to 125°C Specifications