MAXIM MAX6126B41+T
| Manufacturer | |
| Mfr. Part # | MAX6126B41+T |
| LCSC Part # | C2157712 |
| Package | MSOP-8 |
| Customer # | |
| Description | 4.096V ±0.1% 4.3V~12.6V 10mA Fixed MSOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.833 | $ 5.83 |
200+ | $ 2.2577 | $ 451.54 |
500+ | $ 2.1785 | $ 1089.25 |
1,000+ | $ 2.1388 | $ 2138.80 |
Standard Packaging 2500/Full
Reel | ||