LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLVH431IPK product image
  • TLVH431IPK thumbnail 1
  • TLVH431IPK thumbnail 2
  • TLVH431IPK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLVH431IPKRoHS

Manufacturer
MPN
TLVH431IPK
LCSC Part #
C2157661
Packaging
SOT-89-3
Customer #
Key Attributes
Low-voltage adjustable precision shunt regulator
Datasheetpdf iconTI TLVH431IPK
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3809$ 0.38
10+$ 0.3728$ 3.73
30+$ 0.3662$ 10.99
100+$ 0.3614$ 36.14
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-89-3
Output Voltage1.24V~18V
Quiescent Current-
Tolerance±1%
Voltage - Supply1.24V~18V
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Output Current70mA
Features-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The TLVH431 and TLVH432 devices are low-voltage, 3-terminal adjustable voltage references with rated thermal stability over the applicable industrial and commercial temperature ranges. The output voltage can be set to any value between VREF (1.24V) and 18V using two external resistors. These devices have a lower operating voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with optocouplers, the TLVH431 and TLVH432 devices are ideal voltage references for isolated feedback circuits in 3V to 3.3V switch-mode power supplies. Their typical output impedance is 0.25Ω. The active output circuit provides very fast turn-on characteristics, so the TLVH431 and TLVH432 devices are well-suited to replace low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Low voltage operation: down to 1.24V
  • Reference voltage tolerance at 25°C – Grade B: 0.5% – Grade A: 1% – Standard grade: 1.5%
  • Adjustable output voltage, V₀ = VREF to 18V
  • Wide operating cathode current range: 100μA to 70mA
  • Typical output impedance 0.25Ω
  • -40°C to +125°C specifications
  • TLVH432 offers alternative pin configurations for SOT-23-3 and SOT-89 packages
  • Ultra-compact SC-70 package — 40% smaller than SOT-23-3

Applications

AI Translation
  • Adjustable voltage reference for data converters
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement with low leakage current
  • Power rail voltage monitoring
  • Comparator with integrated reference