ST TS432ILT
| Manufacturer | |
| Mfr. Part # | TS432ILT |
| LCSC Part # | C2157631 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 1.24 V adjustable shunt voltage reference |
| Description | 1.24V~10V ±1% 12mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,228
2,228
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8581 | $ 0.86 |
10+ | $ 0.6966 | $ 6.97 |
30+ | $ 0.6175 | $ 18.53 |
100+ | $ 0.5367 | $ 53.67 |
500+ | $ 0.4892 | $ 244.60 |
1,000+ | $ 0.4655 | $ 465.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$