TI REF102CU/2K5
| Manufacturer | |
| Mfr. Part # | REF102CU/2K5 |
| LCSC Part # | C2157592 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 10V Precision Voltage Reference |
| Description | 10V ±0.025% 11.4V~36V 10mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
48 
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.5537 | $ 11.55 |
10+ | $ 9.8979 | $ 98.98 |
30+ | $ 8.8889 | $ 266.67 |
100+ | $ 8.0425 | $ 804.25 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$