DIODES AZ431LARTR-G1
| Manufacturer | |
| MPN | AZ431LARTR-G1 |
| LCSC Part # | C2157588 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 1.24V~18V ±0.5% 100mA Adjustable SOT-89-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AZ431L series ICs are low- voltage three- terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn- on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators. The output voltage can be set to any value between 1.24V and 18V with two external resistors. The AZ431L precision reference is offered in two voltage tolerance: 0.5% and 1.0% These ICs are available in 4 packages: TO92 (Ammo Packing), SOT23, SOT25 and SOT89.
Features
- Wide Programmable Precise Output Voltage from 1.24V to 18V
- High Stability under Capacitive Load
- Low Temperature Deviation: 3mV Typical
- Low Equivalent Full- Range Temperature Coefficient: 20PPM/°C Typical
- Low Dynamic Output Resistance: 0.05Ω Typical
- High Sink Current Capacity from 0.1mA to 100mA
- Low Output Noise
- Wide Operating Range of - 40 to +125°C
- Lead- Free Package: SOT23 - Totally Lead- Free; RoHS Compliant
- Lead- Free Packages, Available in "Green" Molding Compound: TO92 (Ammo Packing), SOT23, SOT25, SOT89 - Totally Lead- Free & Fully RoHS Compliant - Halogen and Antimony Free. "Green" Device
Applications
- Graphic cards
- PC motherboards
- Voltage adapters
- Switching power supplies
- Chargers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5726 | $ 0.57 |
| 10+ | $ 0.5597 | $ 5.60 |
| 30+ | $ 0.55 | $ 16.50 |
| 100+ | $ 0.5419 | $ 54.19 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AZ431L series ICs are low- voltage three- terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn- on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators. The output voltage can be set to any value between 1.24V and 18V with two external resistors. The AZ431L precision reference is offered in two voltage tolerance: 0.5% and 1.0% These ICs are available in 4 packages: TO92 (Ammo Packing), SOT23, SOT25 and SOT89.
Features
- Wide Programmable Precise Output Voltage from 1.24V to 18V
- High Stability under Capacitive Load
- Low Temperature Deviation: 3mV Typical
- Low Equivalent Full- Range Temperature Coefficient: 20PPM/°C Typical
- Low Dynamic Output Resistance: 0.05Ω Typical
- High Sink Current Capacity from 0.1mA to 100mA
- Low Output Noise
- Wide Operating Range of - 40 to +125°C
- Lead- Free Package: SOT23 - Totally Lead- Free; RoHS Compliant
- Lead- Free Packages, Available in "Green" Molding Compound: TO92 (Ammo Packing), SOT23, SOT25, SOT89 - Totally Lead- Free & Fully RoHS Compliant - Halogen and Antimony Free. "Green" Device
Applications
- Graphic cards
- PC motherboards
- Voltage adapters
- Switching power supplies
- Chargers
C2157588 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



