TI REF5045IDR
| Manufacturer | |
| Mfr. Part # | REF5045IDR |
| LCSC Part # | C2157551 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise, ultra-low temperature drift, high-precision voltage reference |
| Description | Series Voltage Reference IC Fixed 4.5V ±0.05% 10mA SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
53
53
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.4085 | $ 8.41 |
10+ | $ 7.2574 | $ 72.57 |
30+ | $ 6.554 | $ 196.62 |
100+ | $ 5.965 | $ 596.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$