MaxLinear SPX385AM-L-5-0/TR
| Manufacturer | |
| MPN | SPX385AM-L-5-0/TR |
| LCSC Part # | C2157438 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 5V ±1% 20mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SPX385-5.0 is a micropower 2-terminal band-gap voltage reference with a very wide operating current range from 50μA to 20mA that provides a stable voltage. The SPX385-5.0 is available in SOT-23, TO-92, NSOIC, and SOT-89 packages with an operating temperature range of -40°C to 85°C. A 1.2 and 2.5 volt device are also available - SPX385-1.2, SPX385-2.5.
Features
AI Translation
- Trimmed Bandgap ... 1%
- Wide Operating Current .. 50μA to 20mA
- Extended Temperature Range ... -40°C to +85°C
- Dynamic Impedance ... 1Ω max
- Offered in Small SOT-23, TO-92, NSOIC, and SOT-89
- Low Cost Solution
Applications
AI Translation
- Battery Operated Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCR / TV
- Personal Computers
- Power use meter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2043 | $ 0.20 |
| 10+ | $ 0.1611 | $ 1.61 |
| 30+ | $ 0.1426 | $ 4.28 |
| 100+ | $ 0.1195 | $ 11.95 |
| 500+ | $ 0.1092 | $ 54.60 |
| 1,000+ | $ 0.103 | $ 103.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 20mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 120uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃@(Ta) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SPX385-5.0 is a micropower 2-terminal band-gap voltage reference with a very wide operating current range from 50μA to 20mA that provides a stable voltage. The SPX385-5.0 is available in SOT-23, TO-92, NSOIC, and SOT-89 packages with an operating temperature range of -40°C to 85°C. A 1.2 and 2.5 volt device are also available - SPX385-1.2, SPX385-2.5.
Features
AI Translation
- Trimmed Bandgap ... 1%
- Wide Operating Current .. 50μA to 20mA
- Extended Temperature Range ... -40°C to +85°C
- Dynamic Impedance ... 1Ω max
- Offered in Small SOT-23, TO-92, NSOIC, and SOT-89
- Low Cost Solution
Applications
AI Translation
- Battery Operated Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCR / TV
- Personal Computers
- Power use meter
C2157438 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

