TI REF1004C-2.5/2K5
| Manufacturer | |
| MPN | REF1004C-2.5/2K5 |
| LCSC Part # | C2157328 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.5V 20mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet | TI REF1004C-2.5/2K5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Introduction
The REF1004-1.2 and REF1004-2.5 are two terminal bandgap reference diodes designed for high accuracy with outstanding temperature characteristics at low operating currents. Prior to the introduction of the REF1004 Micropower Voltage References, accuracy and stability specifications could only be attained by expensive screening of standard devices. The REF1004 is a cost effective solution when reference voltage accuracy, low power, and long term temperature stability are required.
REF1004 is a drop-in replacement for the LT1004 as well as an upgraded replacement of the LM185/385 series references. The REF1004C is characterized for operation from 0°C to 70°C and the REF1004I is characterized for operation from -40°C to +85°C.
The REF1004 is offered in an 8-lead Plastic SOIC package and shipped in anti-static rails or tape and reel.
Features
- INITIAL ACCURACY: REF1004 - 1.2 ±4mV, REF1004 - 2.5 ±20mV
- MINIMUM OPERATING CURRENT: REF1004 - 1.2 10μA, REF1004 - 2.5 20μA
- EXCELLENT LONG TERM TEMPERATURE STABILITY
- VERY LOW DYNAMIC IMPEDANCE
- OPERATES UP TO 20mA
- PACKAGE: 8 - Lead SOIC
Applications
- BATTERY POWERED TEST EQUIPMENT
- PORTABLE MEDICAL INSTRUMENTATION
- PORTABLE COMMUNICATIONS DEVICES
- A/D AND D/A CONVERTERS
- NOTEBOOK AND PALMTOP COMPUTERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4548 | $ 6.45 |
| 10+ | $ 6.2954 | $ 62.95 |
| 30+ | $ 6.1897 | $ 185.69 |
| 100+ | $ 6.0856 | $ 608.56 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Quiescent Current | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Introduction
The REF1004-1.2 and REF1004-2.5 are two terminal bandgap reference diodes designed for high accuracy with outstanding temperature characteristics at low operating currents. Prior to the introduction of the REF1004 Micropower Voltage References, accuracy and stability specifications could only be attained by expensive screening of standard devices. The REF1004 is a cost effective solution when reference voltage accuracy, low power, and long term temperature stability are required.
REF1004 is a drop-in replacement for the LT1004 as well as an upgraded replacement of the LM185/385 series references. The REF1004C is characterized for operation from 0°C to 70°C and the REF1004I is characterized for operation from -40°C to +85°C.
The REF1004 is offered in an 8-lead Plastic SOIC package and shipped in anti-static rails or tape and reel.
Features
- INITIAL ACCURACY: REF1004 - 1.2 ±4mV, REF1004 - 2.5 ±20mV
- MINIMUM OPERATING CURRENT: REF1004 - 1.2 10μA, REF1004 - 2.5 20μA
- EXCELLENT LONG TERM TEMPERATURE STABILITY
- VERY LOW DYNAMIC IMPEDANCE
- OPERATES UP TO 20mA
- PACKAGE: 8 - Lead SOIC
Applications
- BATTERY POWERED TEST EQUIPMENT
- PORTABLE MEDICAL INSTRUMENTATION
- PORTABLE COMMUNICATIONS DEVICES
- A/D AND D/A CONVERTERS
- NOTEBOOK AND PALMTOP COMPUTERS
C2157328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1004IS8-2.5#TRPBF | ADI | SOIC-8 | 10 | $ 6.0934 | ||
| LT1004CS8-2.5#PBF | ADI | SO-8 | 7 | $9.1836 $9.371 | ||
| LT1004IS8-2.5#PBF | ADI | SOIC-8 | 0 | $ 5.4432 | ||
| LT1004CS8-2.5#TRPBF | ADI | SO-8 | 0 | $ 2.7304 |



