TI LM4050BIM3X-2.0/NOPB
| Manufacturer | |
| MPN | LM4050BIM3X-2.0/NOPB |
| LCSC Part # | C2157280 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 60uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 34uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 60uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 34uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Ideal for space-critical applications, the LM4050-N precision voltage reference is available in the subminiature (3 mm × 1.3 mm) SOT-23 surface-mount package. The LM4050-N design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4050-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048 V, 2.5 V, 4.096 V, 5 V, 8.192 V, and 10 V. The minimum operating current increases from 60 μA for the LM4050-N-2.0 to 100 μA for the LM4050-N-10.0. All versions have a maximum operating current of 15 mA. The LM4050-N utilizes fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. All grades and voltage options of the LM4050-N are available in both an industrial temperature range (-40°C and 85°C) and an extended temperature range (-40°C and 125°C).
Features
- Small Package: SOT-23
- No Output Capacitor Required Tolerates Capacitive Loads
- Fixed Reverse Breakdown Voltages of 2.048 V, 2.5 V, 4.096 V, 5 V, 8.192 V, and 10 V
- Output Voltage Tolerance (A Grade, 25°C): ±0.1% (Maximum)
- Low Output Noise (10 Hz to 10 kHz): 41 μVrms (Typical)
- Wide Operating Current Range: 60 μA to 15 mA
- Industrial Temperature Range: -40°C to 85°C
- Extended Temperature Range: -40°C to 125°C
- Low Temperature Coefficient: 50 ppm/°C (max)
- LM4050-N-Q1 is AEC-Q100 Grade 1 Qualified and are Manufactured on an Automotive Grade Flow
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems Instrumentation
- Process Control Energy Management
- Product Testing
- Automotive Precision Audio Components
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.116 | $ 2.12 |
| 10+ | $ 2.0669 | $ 20.67 |
| 30+ | $ 2.033 | $ 60.99 |
| 100+ | $ 2.0008 | $ 200.08 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 60uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 34uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 60uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 34uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Ideal for space-critical applications, the LM4050-N precision voltage reference is available in the subminiature (3 mm × 1.3 mm) SOT-23 surface-mount package. The LM4050-N design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4050-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048 V, 2.5 V, 4.096 V, 5 V, 8.192 V, and 10 V. The minimum operating current increases from 60 μA for the LM4050-N-2.0 to 100 μA for the LM4050-N-10.0. All versions have a maximum operating current of 15 mA. The LM4050-N utilizes fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. All grades and voltage options of the LM4050-N are available in both an industrial temperature range (-40°C and 85°C) and an extended temperature range (-40°C and 125°C).
Features
- Small Package: SOT-23
- No Output Capacitor Required Tolerates Capacitive Loads
- Fixed Reverse Breakdown Voltages of 2.048 V, 2.5 V, 4.096 V, 5 V, 8.192 V, and 10 V
- Output Voltage Tolerance (A Grade, 25°C): ±0.1% (Maximum)
- Low Output Noise (10 Hz to 10 kHz): 41 μVrms (Typical)
- Wide Operating Current Range: 60 μA to 15 mA
- Industrial Temperature Range: -40°C to 85°C
- Extended Temperature Range: -40°C to 125°C
- Low Temperature Coefficient: 50 ppm/°C (max)
- LM4050-N-Q1 is AEC-Q100 Grade 1 Qualified and are Manufactured on an Automotive Grade Flow
Applications
- Portable, Battery-Powered Equipment
- Data Acquisition Systems Instrumentation
- Process Control Energy Management
- Product Testing
- Automotive Precision Audio Components
C2157280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



