LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV431BCDBZT product image
Images for reference only

TI TLV431BCDBZTRoHS

Manufacturer
MPN
TLV431BCDBZT
LCSC Part #
C2157073
Packaging
SOT-23-3
Customer #
Key Attributes
1.24V~6V ±0.5% 1.24V~6V 15mA Adjustable SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconTI TLV431BCDBZT
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6415$ 0.64
10+$ 0.6271$ 6.27
30+$ 0.6175$ 18.53
100+$ 0.6079$ 60.79
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage1.24V~6V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply1.24V~6V
Minimum Cathode Current for Regulation55uA
Reference TypeParallel
Output Current15mA
Features-
Output TypeAdjustable
Operating Temperature0℃~+70℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV431 device is a low-voltage, 3-terminal adjustable voltage reference with specified thermal stability over the applicable industrial and commercial temperature ranges. The output voltage can be set to any value between VREF (1.24V) and 6V using two external resistors. These devices have a lower operating voltage (1.24V) than the widely used TL431 and TL1431 shunt regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3V to 3.3V switch-mode power supplies. Their typical output impedance is 0.25Ω. The active output circuit provides very sharp turn-on characteristics, making them an excellent replacement for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.

Features

AI Translation
  • Low-voltage operation, VREF = 1.24V adjustable output voltage, V0 = VREF to 6V
  • Reference voltage tolerance at 25°C: 0.5% for TLV431B, 1% for TLV431A, 1.5% for TLV431
  • Typical temperature drift: 4mV (0°C to 70°C); 6mV (-40°C to 85°C); 11mV (-40°C to 125°C)
  • Low cathode operating current, typical 80μA
  • Typical output impedance 0.25Ω
  • Ultra-compact SC-70 package — 40% smaller than SOT-23-3
  • Wider VKA (1.24V to 18V) and lK (80mA)
  • Additional SOT-89 package available alongside SOT-23-3 and SOT-89 multi-pin options

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference