LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF5030AIDGKR product image
  • REF5030AIDGKR thumbnail 1
  • REF5030AIDGKR thumbnail 2
  • REF5030AIDGKR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI REF5030AIDGKRRoHS

Manufacturer
MPN
REF5030AIDGKR
LCSC Part #
C2157060
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
Low-noise, ultra-low temperature drift, high-precision voltage reference
Datasheetpdf iconTI REF5030AIDGKR
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9689$ 1.97
10+$ 1.6902$ 16.90
30+$ 1.5152$ 45.46
100+$ 1.2932$ 129.32
500+$ 1.2122$ 606.10
1,000+$ 1.1781$ 1178.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingVSSOP-8-0.65mm
Output Voltage3V
Quiescent Current1.2mA
Tolerance±0.1%
Voltage - Supply3.2V~18V
Reference TypeSeries
Noise - 1/10Hz to 10Hz9uVp-p
Output Current10mA
FeaturesBuilt-in temperature sensor
Operating Temperature-40℃~+125℃@(Ta)
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF50xx is a product series featuring low noise, low drift, and extremely high precision voltage references. These references support both sinking and sourcing currents and offer excellent line and load regulation performance. Proprietary design techniques are employed to achieve excellent temperature drift (3ppm/°C) and high precision (0.05%). Combining these features with extremely low noise makes the REF50xx series an ideal choice for high-precision data acquisition systems. Each reference voltage is available in both high-grade and standard-grade versions. The reference voltages are provided in 8-pin VSSOP and SOIC packages, with a specified temperature range from –40°C to 125°C. High output current: ±10mA Temperature range: –40°C to 125°C

Features

AI Translation
  • Low temperature drift:
    • High grade: 3ppm/°C (max)
    • Standard grade: 8ppm/°C (max)
  • High accuracy:
    • High grade: 0.05% (max)
    • Standard grade: 0.1% (max)

Applications

AI Translation
  • Precision data acquisition systems
  • Semiconductor test equipment
  • Industrial process control
  • Medical instrumentation
  • Pressure and temperature transmitters
  • Laboratory and field instrumentation