RENESAS ISL60002BIH325Z-T7A
| Manufacturer | |
| Mfr. Part # | ISL60002BIH325Z-T7A |
| LCSC Part # | C2157020 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 2.5V 2.7V~5.5V 7mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.1172 | $ 12.12 |
10+ | $ 10.5195 | $ 105.20 |
30+ | $ 9.5447 | $ 286.34 |
100+ | $ 8.7296 | $ 872.96 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$