LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6018BEUR18+T product image
  • MAX6018BEUR18+T thumbnail 1
  • MAX6018BEUR18+T thumbnail 2
  • MAX6018BEUR18+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6018BEUR18+TRoHS

Manufacturer
MPN
MAX6018BEUR18+T
LCSC Part #
C2156922
Packaging
SOT-23
Customer #
Key Attributes
1.8V ±0.4% 2V~5.5V 1mA Fixed SOT-23 Voltage Reference RoHS
Datasheetpdf iconMAXIM MAX6018BEUR18+T
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3281$ 5.33
10+$ 5.2091$ 52.09
30+$ 5.1293$ 153.88
100+$ 5.0494$ 504.94
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23
Output Voltage1.8V
Quiescent Current6uA
Tolerance±0.4%
Voltage - Supply2V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz45uVp-p
Output Current1mA
Features-
Noise - 10Hz to 10kHz160uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX6018 is a precision, low-voltage, low-dropout, micropower voltage reference in a SOT23 package. This three-terminal reference operates with an input voltage from (VOUT + 200mV) to 5.5V, and is available with output voltage options of 1.2V, 1.6V, 1.8V, and 2.048V. The MAX6018 voltage reference consumes less than 5μA (max) of supply current and can source and sink up to 1mA of load current. Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, devices in the MAX6018 family offer a supply current that is virtually independent of supply voltage (with only 0.1μA/V variation with supply voltage) and do not require an external resistor. The MAX6018 has initial accuracies of 0.2% (A grade) and 0.4% (B grade) and temperature drift of 50ppm/°C (max). The low-dropout voltage and the ultra-low, supply voltage-independent supply current make this device ideal for two-cell alkaline, end-of-life, battery-monitoring systems. The MAX6018 is available in a tiny 3-pin SOT23 package.

Features

AI Translation
  • Ultra-Low Supply Current: 5μA (max)
  • 1.6V Output from 1.8V Input
  • Ultra-Small, 3-Pin SOT23 Package
  • Initial Accuracy: ±0.2% (max)
  • Low Temperature Drift: 50ppm/°C (max)
  • 200mV Dropout Voltage
  • Load Regulation (1mA Source): 700μV/mA (max)
  • Line Regulation (VOUT + 200mV) to 5.5V: 250μV/V (max)
  • Four Output Voltage Options: 1.2V, 1.6V, 1.8V, 2.048V

Applications

AI Translation
  • Two-Cell, Battery-Operated Systems
  • Battery-Operated Equipment
  • Hand-Held Equipment
  • Data-Acquisition Systems
  • Industrial and Process-Control Systems