LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ATL431LIAQDBZR product image
  • ATL431LIAQDBZR thumbnail 1
  • ATL431LIAQDBZR thumbnail 2
  • ATL431LIAQDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ATL431LIAQDBZRRoHS

Manufacturer
MPN
ATL431LIAQDBZR
LCSC Part #
C2156872
Packaging
SOT-23-3
Customer #
Key Attributes
High-bandwidth, low quiescent current programmable shunt regulator
Datasheetpdf iconTI ATL431LIAQDBZR
In-Stock: 2,330
2,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2995$ 1.50
50+$ 0.2334$ 11.67
150+$ 0.205$ 30.75
500+$ 0.1696$ 84.80
3,000+$ 0.1539$ 461.70
6,000+$ 0.1444$ 866.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±1%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ATL43xLI devices are 3-terminal adjustable shunt regulators that meet specified thermal stability across applicable automotive-grade and commercial-grade temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.3Ω. The active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin replacement for the TL431LI and TL432LI with a lower minimum operating current, helping to reduce system power consumption. The ATL432LI device offers identical functionality and electrical characteristics to the ATL431LI device, but with a different DBZ package pinout. The ATL431LI device is available in two grades, A and B, with initial tolerances of 1% and 0.5% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. The ATL43xLIxQ devices are rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A)
  • Minimum typical output voltage: 2.5V
  • Adjustable output voltage: Vref to 36V
  • Operating range: -40°C to +125°C (Q-grade temperature)
  • Maximum temperature drift: 17mV (I-grade temperature), 27mV (Q-grade temperature)
  • Output impedance: 0.3Ω typical
  • Sink current capability: Imin = 0.1mA (max), IKA = 15mA (max)
  • Reference input current IREF: 0.4μA (max)
  • Reference input current deviation over full temperature range II(dev): 0.3μA (max)

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Precision constant sink/source current
  • Comparator with integrated reference