TI REF1925AIDDCT
| Manufacturer | |
| MPN | REF1925AIDDCT |
| LCSC Part # | C2156817 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-drift, low-power, dual-output, VREF and VREF/2 voltage references |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 460uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.52V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12ppmp-p | |
| Output Current | 20mA | |
| Features | Enable/disable;Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Applications with only a positive supply voltage typically require an additional stable voltage positioned at the midpoint of the ADC input range to bias bipolar input signals. The REF19xx provides a reference voltage (V_REF) for use with an ADC and a precision voltage (V_BLAS) for biasing bipolar input signals.
The REF19xx features excellent temperature drift (25 ppm/°C maximum) and initial accuracy (0.1%) on both the V_REF and V_BLAS outputs, while maintaining quiescent current below 430 μA. Additionally, the V_REF and V_BLAS outputs track each other to 6 ppm/°C (maximum) over a temperature range of -40°C to 85°C. All these features improve signal chain accuracy, save board space, and reduce system cost compared to discrete solutions. An ultra-low dropout voltage of only 10 mV allows the device to operate at very low input voltages, making it well suited for battery-powered systems.
The V_REF and V_BLAS voltages share equally impressive specifications, with equally strong current sourcing and sinking capabilities. These devices offer excellent long-term stability and low noise levels, making them ideal for high-precision industrial applications.
Features
- Dual outputs, V_REF and V_REF/2, for easy use in single-supply systems
- Excellent temperature drift performance: 25 ppm/°C (max) over -40°C to 125°C
- High initial accuracy: ±0.1% (max)
- V_REF and V_BLAS tracking over temperature: 6 ppm/°C (max) from -40°C to 85°C; 7 ppm/°C (max) from -40°C to 125°C
- Compact package: SOT23-5
- Low dropout voltage: 10 mV
- High output current: ±20 mA
- Low quiescent current: 360 μA
- Line regulation: 3 ppm/V
- Load regulation: 8 ppm/mA
Applications
- Digital signal processing
- Power inverters
- Motor control
- Current sensing
- Industrial process control
- Medical equipment
- Data acquisition systems
- Single-supply systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8977 | $ 2.90 |
| 10+ | $ 2.5718 | $ 25.72 |
| 30+ | $ 2.4064 | $ 72.19 |
| 250+ | $ 2.1842 | $ 546.05 |
| 500+ | $ 2.1031 | $ 1051.55 |
| 1,000+ | $ 2.0707 | $ 2070.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 460uA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 2.52V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 12ppmp-p | |
| Output Current | 20mA | |
| Features | Enable/disable;Multi-channel reference output | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Applications with only a positive supply voltage typically require an additional stable voltage positioned at the midpoint of the ADC input range to bias bipolar input signals. The REF19xx provides a reference voltage (V_REF) for use with an ADC and a precision voltage (V_BLAS) for biasing bipolar input signals.
The REF19xx features excellent temperature drift (25 ppm/°C maximum) and initial accuracy (0.1%) on both the V_REF and V_BLAS outputs, while maintaining quiescent current below 430 μA. Additionally, the V_REF and V_BLAS outputs track each other to 6 ppm/°C (maximum) over a temperature range of -40°C to 85°C. All these features improve signal chain accuracy, save board space, and reduce system cost compared to discrete solutions. An ultra-low dropout voltage of only 10 mV allows the device to operate at very low input voltages, making it well suited for battery-powered systems.
The V_REF and V_BLAS voltages share equally impressive specifications, with equally strong current sourcing and sinking capabilities. These devices offer excellent long-term stability and low noise levels, making them ideal for high-precision industrial applications.
Features
- Dual outputs, V_REF and V_REF/2, for easy use in single-supply systems
- Excellent temperature drift performance: 25 ppm/°C (max) over -40°C to 125°C
- High initial accuracy: ±0.1% (max)
- V_REF and V_BLAS tracking over temperature: 6 ppm/°C (max) from -40°C to 85°C; 7 ppm/°C (max) from -40°C to 125°C
- Compact package: SOT23-5
- Low dropout voltage: 10 mV
- High output current: ±20 mA
- Low quiescent current: 360 μA
- Line regulation: 3 ppm/V
- Load regulation: 8 ppm/mA
Applications
- Digital signal processing
- Power inverters
- Motor control
- Current sensing
- Industrial process control
- Medical equipment
- Data acquisition systems
- Single-supply systems
C2156817 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



