TI TL1431MDREP
| Manufacturer | |
| Mfr. Part # | TL1431MDREP |
| LCSC Part # | C2156810 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Precision-Programmable Reference |
| Description | 2.5V~36V ±0.4% 2.5V~36V 100mA Adjustable SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.5616 | $ 4.56 |
10+ | $ 3.861 | $ 38.61 |
30+ | $ 3.4456 | $ 103.37 |
100+ | $ 3.024 | $ 302.40 |
500+ | $ 2.8303 | $ 1415.15 |
1,000+ | $ 2.7435 | $ 2743.50 |
Standard Packaging 2500/Full
Reel | ||