LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ATL432LIBIDBZR product image
  • ATL432LIBIDBZR thumbnail 1
  • ATL432LIBIDBZR thumbnail 2
  • ATL432LIBIDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ATL432LIBIDBZRRoHS

Manufacturer
MPN
ATL432LIBIDBZR
LCSC Part #
C2156780
Packaging
SOT-23-3
Customer #
Key Attributes
High-bandwidth, low quiescent current programmable shunt regulator
Datasheetpdf iconTI ATL432LIBIDBZR
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5876$ 0.59
10+$ 0.4785$ 4.79
30+$ 0.4248$ 12.74
100+$ 0.3695$ 36.95
500+$ 0.3369$ 168.45
1,000+$ 0.3207$ 320.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-3
Output Voltage2.5V~36V
Quiescent Current400nA
Tolerance±0.5%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ATL43xLI devices are 3-terminal adjustable shunt regulators that meet specified thermal stability across applicable automotive-grade and commercial-grade temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.3Ω. The active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and switching power supplies. This device is a pin-to-pin replacement for the TL431LI and TL432LI with a lower minimum operating current, helping to reduce system power consumption. The ATL432LI device offers identical functionality and electrical characteristics to the ATL431LI device, but with a different DBZ package pinout. The ATL431LI device is available in two grades, A and B, with initial tolerances of 1% and 0.5% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. The ATL43xLIxQ devices are rated for an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Reference voltage tolerance at 25°C: 0.5% (Grade B), 1% (Grade A)
  • Minimum typical output voltage: 2.5V
  • Adjustable output voltage: Vref to 36V
  • Operating range: -40°C to +125°C (Q-grade temperature)
  • Maximum temperature drift: 17mV (I-grade temperature), 27mV (Q-grade temperature)
  • Output impedance: 0.3Ω typical
  • Sink current capability: Imin = 0.1mA (max), IKA = 15mA (max)
  • Reference input current IREF: 0.4μA (max)
  • Reference input current deviation over full temperature range II(dev): 0.3μA (max)

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Precision constant sink/source current
  • Comparator with integrated reference