LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV431BCM5/NOPB product image
Images for reference only

TI LMV431BCM5/NOPBRoHS

Manufacturer
MPN
LMV431BCM5/NOPB
LCSC Part #
C2156707
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Voltage Adjustable Precision Shunt Regulators
Datasheetpdf iconTI LMV431BCM5/NOPB
In-Stock: 616
616 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6053$ 0.61
10+$ 0.5323$ 5.32
30+$ 0.4966$ 14.90
100+$ 0.4609$ 46.09
500+$ 0.4398$ 219.90
1,000+$ 0.4284$ 428.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.24V~30V
Quiescent Current55uA
Tolerance±0.5%
Voltage - Supply1.24V~30V
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV431, LMV431A and LMV431B are precision 1.24 V shunt regulators capable of adjustment to 30 V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a noninverting op amp configuration (Refer to Symbol and Functional Diagrams). A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24 V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24 V.

The LMV431, LMV431A and LMV431B have respective initial tolerances of 1.5%, 1%, and 0.5%, and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 V to 2.7 V low drop-out regulator, an error amplifier in a 3 V off-line switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10 nF and less than 50 pF.

The LMV431, LMV431A and LMV431B provide performance at a competitive price.

Features

AI Translation
  • Low-Voltage Operation/Wide Adjust Range (1.24 V/30 V)
  • 0.5% Initial Tolerance (LMV431B)
  • Temperature Compensated for Industrial Temperature Range (39 PPM/°C for the LMV431AI)
  • Low Operation Current (55 μA)
  • Low Output Impedance (0.25 Ω)
  • Fast Turn-On Response
  • Low Cost

Applications

AI Translation
  • Shunt Regulator
  • Series Regulator
  • Current Source or Sink
  • Voltage Monitor
  • Error Amplifier
  • 3-V Off-Line Switching Regulator
  • Low Dropout N-Channel Series Regulator