MAXIM LM4040CIX3-4.1+T
| Hersteller | |
| Herst.-Teilenr. | LM4040CIX3-4.1+T |
| LCSC-Nr. | C2156633 |
| Verp. | SC-70-3 |
| Kundennummer | |
| Hauptmerkm. | 4.096V 15mA Fixed SC-70-3 Voltage Reference RoHS |
| Datenblatt | MAXIM LM4040CIX3-4.1+T |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | MAXIM | |
| Verp. | SC-70-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | MAXIM | |
| Verp. | SC-70-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | - | |
| Tolerance | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Beschreibung
The LM4040 is a precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm × 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. The LM4040 has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4040 does not require an external stabilizing capacitor while ensuring stability with any capacitive load. The LM4040 is guaranteed over the temperature range of -40°C to +125°C.
Merkmale
- Ultra-Small 3-Pin SC70 Package
- 0.1% (max) Initial Accuracy
- 100ppm/°C (max) Temperature Coefficient Guaranteed Over -40°C to +125°C Temperature Range
- Wide Operating Current Range: 60μA to 15mA
- Low 28μv RMS Output Noise (10Hz to 10kHz)
- 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse-Breakdown Voltages
- No Output Capacitors Required
- Tolerates Capacitive Loads
- AEC-Q100 Qualified - Refer to Ordering Information table for /V parts
Anwendungen
- Portable, Battery-Powered Equipment
- Notebook Computers Cell Phones
- Industrial Process Controls Automotive
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.9314 | $ 3.93 |
| 200+ | $ 1.522 | $ 304.40 |
| 500+ | $ 1.468 | $ 734.00 |
| 1,000+ | $ 1.4417 | $ 1441.70 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | MAXIM | |
| Verp. | SC-70-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Hersteller | MAXIM | |
| Verp. | SC-70-3 | |
| Output Voltage | 4.096V | |
| Quiescent Current | - | |
| Tolerance | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Beschreibung
The LM4040 is a precision, two-terminal shunt mode, bandgap voltage reference available in fixed reverse breakdown voltages of 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V. Ideal for space-critical applications, the LM4040 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm × 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages (SOT23 versions are also available). Laser-trimmed resistors ensure precise initial accuracy. With a 100ppm/°C temperature coefficient, the device is offered in four grades of initial accuracy ranging from 0.1% to 1%. The LM4040 has a 60μA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The LM4040 does not require an external stabilizing capacitor while ensuring stability with any capacitive load. The LM4040 is guaranteed over the temperature range of -40°C to +125°C.
Merkmale
- Ultra-Small 3-Pin SC70 Package
- 0.1% (max) Initial Accuracy
- 100ppm/°C (max) Temperature Coefficient Guaranteed Over -40°C to +125°C Temperature Range
- Wide Operating Current Range: 60μA to 15mA
- Low 28μv RMS Output Noise (10Hz to 10kHz)
- 2.048V, 2.500V, 3.000V, 3.3V, 4.096V, and 5.000V Fixed Reverse-Breakdown Voltages
- No Output Capacitors Required
- Tolerates Capacitive Loads
- AEC-Q100 Qualified - Refer to Ordering Information table for /V parts
Anwendungen
- Portable, Battery-Powered Equipment
- Notebook Computers Cell Phones
- Industrial Process Controls Automotive
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

