ST TL1431AIZT
| Manufacturer | |
| Mfr. Part # | TL1431AIZT |
| LCSC Part # | C2156599 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | Adjustable voltage reference |
| Description | 2.5V~36V ±0.25% 2.493V~36V 100mA Adjustable TO-92-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3246 | $ 1.32 |
10+ | $ 1.1111 | $ 11.11 |
30+ | $ 0.9927 | $ 29.78 |
100+ | $ 0.8606 | $ 86.06 |
500+ | $ 0.7653 | $ 382.65 |
1,000+ | $ 0.7376 | $ 737.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$