LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLE2426CDR product image
  • TLE2426CDR thumbnail 1
  • TLE2426CDR thumbnail 2
  • TLE2426CDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLE2426CDRRoHS

Manufacturer
MPN
TLE2426CDR
LCSC Part #
C2156577
Packaging
SOIC-8
Customer #
Key Attributes
Precision Virtual Ground
Datasheetpdf iconTI TLE2426CDR
In-Stock: 357
357 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.5874$ 1.59
10+$ 1.449$ 14.49
30+$ 1.3628$ 40.88
100+$ 1.2732$ 127.32
500+$ 1.2341$ 617.05
1,000+$ 1.2162$ 1216.20
Standard Packaging2500/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage2V~20V
Quiescent Current400uA
Tolerance±1%
Voltage - Supply4V~40V
Reference TypeGround (Virtual)
Output Current20mA
Features-
Noise - 10Hz to 10kHz120uVrms
Output TypeAdjustable
Operating Temperature0℃~+70℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

In signal- conditioning applications utilizing a single power source, a reference voltage equal to one- half the supply voltage is required for termination of all analog signal grounds. The TLE2426 "rail splitter" has an output voltage always equal to one- half the input voltage. The unique combination of a high- performance, micropower operational amplifier and a precision- trimmed divider on a single silicon chip results in a precise VO / VI ratio of 0.5 while sinking and sourcing current. The TLE2426 provides a low- impedance output with 20 mA of sink and source capability while drawing less than 280 μA. Excellent Output Regulation: - 45μV Typ at I0 = 0 to - 10mA; + 15μV Typ at I0 = 0 to +10mA. Low- Impedance Output: 0.0075 Ω Typ. Noise Reduction Pin (D, JG, and P Packages Only). A designer need not pay the price in terms of board space for a conventional signal ground consisting of resistors, capacitors, operational amplifiers, and voltage references. The performance and precision of the TLE2426 is available in an easy- to- use, space saving, 3- terminal LP package. For increased performance, the optional 8- pin packages provide a noise- reduction pin. With the addition of an external capacitor (CNR), peak- to- peak noise is reduced while line ripple rejection is improved. Initial output tolerance for a single 5- V or 12- V system is better than 1% with 3.6% over the full 40- V input range. Ripple rejection exceeds 12 bits of accuracy. Whether the application is for a data acquisition front end, analog signal termination, or simply a precision voltage reference, the TLE2426 eliminates a major source of system error.

Features

AI Translation
  • Self- Contained 3- terminal TO- 226AA Package
  • Micropower Operation: 170 μA Typ, VI = 5V
  • Wide VI Range: 4 V to 40 V
  • High Output- Current Capability: Source 20 mA Typ; Sink 20 mA Typ
  • Low- impedance output with 20 mA of sink and source capability while drawing less than 280 μA
  • Excellent Output Regulation: - 45μV Typ at I0 = 0 to - 10mA; + 15μV Typ at I0 = 0 to +10mA
  • Low- Impedance Output: 0.0075 Ω Typ
  • Noise Reduction Pin (D, JG, and P Packages Only)
  • Easy- to- use, space saving, 3- terminal LP package
  • Optional 8- pin packages provide a noise- reduction pin
  • With the addition of an external capacitor (CNR), peak- to- peak noise is reduced while line ripple rejection is improved
  • Initial output tolerance for a single 5- V or 12- V system is better than 1% with 3.6% over the full 40- V input range
  • Ripple rejection exceeds 12 bits of accuracy

Applications

AI Translation
  • Data acquisition front end
  • Analog signal termination
  • Precision voltage reference