TI REF5030IDGKT
| Manufacturer | |
| Mfr. Part # | REF5030IDGKT |
| LCSC Part # | C2156542 |
| Package | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | Low-noise, ultra-low temperature drift, high-precision voltage reference |
| Description | Series Voltage Reference IC Fixed 3V ±0.05% 10mA VSSOP-8-0.65mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | VSSOP-8-0.65mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5895 | $ 5.59 |
10+ | $ 4.8188 | $ 48.19 |
30+ | $ 4.3609 | $ 130.83 |
250+ | $ 3.8981 | $ 974.53 |
500+ | $ 3.6843 | $ 1842.15 |
1,000+ | $ 3.5886 | $ 3588.60 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$