LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LT1009IDR product image
  • LT1009IDR thumbnail 1
  • LT1009IDR thumbnail 2
  • LT1009IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LT1009IDRRoHS

Manufacturer
MPN
LT1009IDR
LCSC Part #
C2156532
Packaging
SOIC-8
Customer #
Key Attributes
2.5V ±0.2% 10mA Fixed SOIC-8 Voltage Reference RoHS
Datasheetpdf iconTI LT1009IDR
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0475$ 1.05
10+$ 0.8724$ 8.72
30+$ 0.7751$ 23.25
100+$ 0.6665$ 66.65
500+$ 0.6178$ 308.90
1,000+$ 0.5968$ 596.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOIC-8
Output Voltage2.5V
Quiescent Current-
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation-
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current10mA
Features-
Noise - 10Hz to 10kHz-
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT1009 reference circuit is a precision-trimmed 2.5-V shunt regulator featuring low dynamic impedance and a wide operating current range. The maximum initial tolerance is ±5 mV in the LP package and ±10 mV in the D and PW packages. The reference tolerance is achieved by on-chip trimming, which minimizes the initial voltage tolerance and the temperature coefficient, αVZ. Although the LT1009 needs no adjustments, a third terminal (ADJ) allows the reference voltage to be adjusted ±5% to eliminate system errors. In many applications, the LT1009 can be used as a terminal-for-terminal replacement for the LM136-2.5, which eliminates the external trim network. The LT1009 uses include 5-V system references, 8-bit analog-to-digital converter (ADC) and digital-to-analog converter (DAC) references, and power-supply monitors. The device also can be used in applications such as digital voltmeters and current-loop measurement and control systems. The LT1009C is characterized for operation from 0°C to 70°C. The LT1009I is characterized for operation from -40°C to 85°C.

Features

AI Translation
  • Excellent Temperature Stability
  • Initial Tolerance: 0.2% Max
  • Dynamic Impedance: 0.6 Ω Max
  • Wide Operating Current Range
  • Directly Interchangeable With LM136
  • Needs No Adjustment for Minimum Temperature Coefficient

Applications

AI Translation
  • 5-V system references
  • 8-bit analog-to-digital converter (ADC) and digital-to-analog converter (DAC) references
  • power-supply monitors
  • digital voltmeters
  • current-loop measurement and control systems