TI REF3040AIDBZT
| Manufacturer | |
| MPN | REF3040AIDBZT |
| LCSC Part # | C2156519 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | IC VREF SERIES FIXED ±0.2% SOT-23 |
| Description | Series Voltage Reference IC Fixed 4.096V ±0.2% 25mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
551
551
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.506 | $ 0.51 |
10+ | $ 0.407 | $ 4.07 |
30+ | $ 0.3649 | $ 10.95 |
250+ | $ 0.3017 | $ 75.43 |
500+ | $ 0.2773 | $ 138.65 |
1,000+ | $ 0.2644 | $ 264.40 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$