LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI REF3125AIDBZT product image
  • REF3125AIDBZT thumbnail 1
  • REF3125AIDBZT thumbnail 2
  • REF3125AIDBZT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI REF3125AIDBZTRoHS

Manufacturer
MPN
REF3125AIDBZT
LCSC Part #
C2156515
Packaging
SOT-23
Customer #
Key Attributes
Series Voltage Reference
Datasheetpdf iconTI REF3125AIDBZT
In-Stock: 227
227 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2319$ 2.23
10+$ 1.9058$ 19.06
30+$ 1.7004$ 51.01
100+$ 1.4901$ 149.01
500+$ 1.3956$ 697.80
1,000+$ 1.3548$ 1354.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Output Voltage2.5V
Quiescent Current100uA
Tolerance±0.2%
Voltage - Supply2.55V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz33uVp-p
Output Current10mA
Features-
Noise - 10Hz to 10kHz48uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The REF31xx is a family of precision, low power, low dropout, series voltage references available in the tiny 3-pin SOT-23 package. The REF31xx's small size and low power consumption (100 µA typical) make it ideal for portable and battery-powered applications. The REF31xx does not require a load capacitor, but is stable with any capacitive load and can sink or source up to 10 mA of output current. Unloaded, the REF31xx can operate on supplies down to 5 mV above the output voltage. All models are specified for the wide temperature range of -40°C to +125°C.

Features

AI Translation
  • MicroSize Package: SOT23-3
  • Low Dropout: 5 mV
  • High Output Current: ±10 mA
  • High Accuracy: 0.2% Maximum
  • Low IQ: 115 µA Maximum
  • Excellent Specified Drift Performance: 15 ppm/°C (Maximum) from 0°C to +70°C, 20 ppm/°C (Maximum) from -40°C to +125°C

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Data Acquisition Systems
  • Medical Equipment
  • Hand-Held Test Equipment