TI REF3333AIDCKT
| Manufacturer | |
| MPN | REF3333AIDCKT |
| LCSC Part # | C2156493 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | 3.9-uA, 30-ppm/°C Drift Voltage Reference |
| Datasheet | TI REF3333AIDCKT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 8.5uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 3.5V~5.5V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 92uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 8.5uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 3.5V~5.5V |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 92uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Introduction
The REF33xx is a low-power, precision, low-dropout voltage reference family available in tiny SC70-3 and SOT-23-3 packages, and in a 1.5-mm × 1.5-mm UQFN-8 package. Small size and low power consumption (Δ5-μA max) make the REF33xx ideal for a wide variety of portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180 mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.7 V. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- Microsize Packages: SC70-3, SOT-23-3, UQFN-8
- Low Supply Current: 3.9 μA (typ)
- Extremely Low Dropout Voltage: 110 mV (typ)
- High Output Current: ±5 mA
- Low Temperature Drift: 30 ppm /°C (max)
- High Initial Accuracy: ±0.15% (max)
- 0.1 Hz to 10-Hz Noise: 35 μVPP (REF3312)
- Voltage Options: 1.2 V, 1.8 V, 2.5 V, 3 V, 3.3 V
Applications
- Portable Equipment
- Tablets and Smartphones
- Hard Disk Drives
- Sensor Modules
- Data Acquisition Systems
- Medical Equipment
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6909 | $ 0.69 |
| 10+ | $ 0.6765 | $ 6.77 |
| 30+ | $ 0.6653 | $ 19.96 |
| 100+ | $ 0.6542 | $ 65.42 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 8.5uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 3.5V~5.5V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 92uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Output Voltage | 3.3V | |
| Quiescent Current | 8.5uA | |
| Tolerance | ±0.15% | |
| Voltage - Supply | 3.5V~5.5V |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 92uVp-p | |
| Output Current | 5mA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Features | - | |
| Output Type | Fixed |
Introduction
The REF33xx is a low-power, precision, low-dropout voltage reference family available in tiny SC70-3 and SOT-23-3 packages, and in a 1.5-mm × 1.5-mm UQFN-8 package. Small size and low power consumption (Δ5-μA max) make the REF33xx ideal for a wide variety of portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180 mV above the specified output voltage under normal load conditions, with the exception of the REF3312, which has a minimum supply voltage of 1.7 V. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- Microsize Packages: SC70-3, SOT-23-3, UQFN-8
- Low Supply Current: 3.9 μA (typ)
- Extremely Low Dropout Voltage: 110 mV (typ)
- High Output Current: ±5 mA
- Low Temperature Drift: 30 ppm /°C (max)
- High Initial Accuracy: ±0.15% (max)
- 0.1 Hz to 10-Hz Noise: 35 μVPP (REF3312)
- Voltage Options: 1.2 V, 1.8 V, 2.5 V, 3 V, 3.3 V
Applications
- Portable Equipment
- Tablets and Smartphones
- Hard Disk Drives
- Sensor Modules
- Data Acquisition Systems
- Medical Equipment
- Test Equipment
C2156493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| REF3333AIDCKR | TI | SC-70-3 | 126 | $ 1.1445 | ||
| TS3333ACR | ST | SOT-323 | 4 | $ 2.275 | ||
| REF3330AIDCKR | TI | SC-70-3 | 1,524 | $ 0.5785 | ||
| REF3330AIDCKT | TI | SC-70-3 | 243 | $ 0.5999 |

